VishayIHSM5832ER2R2LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 2.2uH 15% 1KHz Ferrite 8.5A 0.015Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 5 | |
| 15% | |
| 1K | |
| 8.5 | |
| 4 | |
| 0.015 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
This power IHSM5832ER2R2L surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 8.5 A with a maximum resistance of 15m Ohm. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This device is made with wirewound technology. It has a tolerance of 15%. It has an inductance of 2.2u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

