VishayIHSM5832ER470LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 47uH 15% 1KHz Ferrite 1.8A 0.215Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 47u | |
| 5 | |
| 15% | |
| 1K | |
| 1.8 | |
| 0.9 | |
| 0.215 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Save valuable space on a PCB with this power IHSM5832ER470L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1.77 A with a maximum resistance of 215m Ohm. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This device utilizes wirewound technology. It has a tolerance of 15%. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

