10-25% Rabatt
VishayIHSM7832ER150LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 15uH 15% 1KHz Ferrite 4.5A 0.043Ohm DCR 7832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 15u | |
| 5 | |
| 15% | |
| 1K | |
| 4.5 | |
| 1.4 | |
| 0.043 | |
| 2 | |
| 7832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.34 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHSM7832ER150L surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 15u H. This device is made with wirewound technology. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 43m Ohm. This product is 21.34 mm long, 7.24 mm tall and 8.13 mm deep. Its test frequency is 1K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

