VishayIHSM7832ER822LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 8200uH 15% 1KHz Ferrite 0.17A 21.8Ohm DCR 7832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 8200u | |
| 5 | |
| 15% | |
| 1K | |
| 0.17 | |
| 0.0725 | |
| 21.8 | |
| 2 | |
| 7832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.34 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
This power IHSM7832ER822L surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 21.34 mm long, 7.24 mm tall and 8.13 mm deep. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 21.8 Ohm. It has an inductance of 8.2m H. This device is made with wirewound technology. It has a tolerance of 15%. Its test frequency is 1K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

