VishayIHTH1125MZEBR47M5AInduktor verbleit
Inductor High Current Shielded Wirewound 470nH 20% 100KHz 125A 300uOhm DCR RDL Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| High Current | |
| Wirewound | |
| Shielded | |
| 0.47u | |
| 20% | |
| 100K | |
| 125(Typ) | |
| 112(Typ) | |
| 0.0003 | |
| 57.25M(Typ) | |
| Through Hole | |
| Radial | |
| 14.71 | |
| 2 | |
| -55 | |
| 155 | |
| Bulk | |
| 30.2 | |
| 12.71 |
This high current IHTH1125MZEBR47M5A leaded inductor from Vishay is convenient and easily removable. This part has a pitch of 14.71 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has a tolerance of 20%. This product is 12.71 mm tall with a diameter of 30.2 mm. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 57.25M(Typ) Hz. This leaded inductor has a maximum DC current of 125(Typ) A with a maximum resistance of 300u Ohm. It has an inductance of 470n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

