SamtecIJ5C-08-0300-S-S-2Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.3m 26AWG High Isolation RF RCP EDGE RATE® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| RCP | |
| High Isolation RF | |
| Not Included | |
| Copper Plated Steel/Silver Plated Steel | |
| 26 | |
| 0.3 | |
| 2.54 | |
| 0.51 | |
| 12.8 | |
| 1.52 | |
| Blue | |
| 50 | |
| -40 | |
| 90 | |
| Bag | |
| EDGE RATE® | |
| Fluorinated Ethylene Propylene | |
| Straight | |
| RG316 | |
| 5 | |
| Silver Plated Copper | |
| Gold Over Nickel | |
| Copper Alloy |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

