VishayILSB0603ER4R7KInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.015A 2.1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 10M | |
| 0.015 | |
| 2.1 | |
| 35 | |
| 10M | |
| 38M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ILSB0603ER4R7K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 4.7u H. This device utilizes multi-layer technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 38M Hz. This product is 1.75 mm long, 1 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 15m A with a maximum resistance of 2.1 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

