VishayILSB0603ERR82KInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.035A 2.1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.82u | |
| 10% | |
| 25M | |
| 0.035 | |
| 2.1 | |
| 15 | |
| 25M | |
| 98M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 1 |
This rf chip ILSB0603ERR82K surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1.75 mm long, 1 mm tall and 0.95 mm deep. It has an inductance of 820n H. This device is made with multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 98M Hz. This SMD inductor has a maximum DC current of 35m A with a maximum resistance of 2.1 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

