VishayILSB0805ER2R2KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.65 | |
| 45 | |
| 10M | |
| 58M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
This rf chip ILSB0805ER2R2K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes multi-layer technology. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 58M Hz. This product is 2.2 mm long, 1.1 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 650m Ohm. It has an inductance of 2.2u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

