VishayILSB0805ER4R7KInduktionsspule, Oberflächenmontage

Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ILSB0805ER4R7K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 41M Hz. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 4.7u H. This device utilizes multi-layer technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1 Ohm.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 0,0499 €
    1. 3000+0,0499 €
    2. 6000+0,0482 €
    3. 9000+0,0423 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.