VishayILSB0805ERR33KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 0.33uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.55Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.55 | |
| 20 | |
| 25M | |
| 167M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
An ideal space-saving electronic component is this rf chip ILSB0805ERR33K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 330n H. This product is 2.2 mm long, 1.1 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 550m Ohm. This device is made with multi-layer technology. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 167M Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

