VishayILSB0805ERR47KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 0.47uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.65Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.65 | |
| 25 | |
| 25M | |
| 144M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
This rf chip ILSB0805ERR47K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 650m Ohm. It has an inductance of 470n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 144M Hz. This device is made with multi-layer technology. It has a tolerance of 10%. This product is 2.2 mm long, 1.1 mm tall and 1.45 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

