VishayILSB1206ER1R8KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.5 | |
| 45 | |
| 10M | |
| 64M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip ILSB1206ER1R8K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1.8u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 64M Hz. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep. It has a tolerance of 10%. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 500m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

