VishayILSB1206ER2R2KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 10M | |
| 0.05 | |
| 0.5 | |
| 45 | |
| 10M | |
| 58M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.4 |
This rf chip ILSB1206ER2R2K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 500m Ohm. This device is made with multi-layer technology. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep. It has an inductance of 2.2u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 58M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

