VishayILSB1206ER6R8KInduktionsspule, Oberflächenmontage
Inductor RF Chip Shielded Multi-Layer 6.8uH 10% 4MHz 45Q-Factor Ferrite 0.025A 0.8Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 10% | |
| 4M | |
| 0.025 | |
| 0.8 | |
| 45 | |
| 4M | |
| 34M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.4 |
Make any circuit look clean and compact using this rf chip ILSB1206ER6R8K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 800m Ohm. It has a tolerance of 10%. It has an inductance of 6.8u H. Its test frequency is 4M Hz, while its minimum self-resonant frequency is 34M Hz. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

