VishayIM04ER2R7KInduktor verbleit
Inductor RF Molded Wirewound 2.7uH 10% 7.9MHz 33Q-Factor Phenolic 385mA 1.2Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Phenolic | |
| 2.7u | |
| 10% | |
| 7.9M | |
| 0.385 | |
| 1.2 | |
| 33 | |
| 7.9M | |
| 120M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.19 | |
| 9.78 |
This rf IM04ER2R7K leaded inductor from Vishay resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. It has an inductance of 2.7u H. It has a tolerance of 10%. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 120M Hz. This product is 9.78 mm long with a diameter of 4.19 mm. This leaded inductor has a maximum DC current of 385m A with a maximum resistance of 1.2 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

