VishayIMC0805ER1R0J01Induktionsspule, Oberflächenmontage

Inductor RF Chip Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.18A 2.13Ohm DCR 0805 T/R

This high frequency chip IMC0805ER1R0J01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 2.13 Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 200M Hz. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. It has a tolerance of 5%. It has an inductance of 1u H.

Import TariffMay apply to this part

4.159 Stück: morgen versandbereit

    Total0,08 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaysia
         
      • Price: 0,0753 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 159 Stück
      • Price: 0,0753 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2422+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.000 Stück
      • Price: 0,0489 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.