VishayIMC0805ER22NJ01Induktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.022uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.022u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.1 | |
| 60 | |
| 500M | |
| 3300M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ER22NJ01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. It has an inductance of 22n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 100m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 3.3G Hz. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

