VishayIMC0805ER56NJ01Induktionsspule, Oberflächenmontage
Inductor RF Chip Wirewound 0.056uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.056u | |
| 5% | |
| 200M | |
| 0.5 | |
| 0.25 | |
| 60 | |
| 500M | |
| 1600M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ER56NJ01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.6G Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 250m Ohm. It has an inductance of 56n H. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

