VishayIMC1210ER120KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 12uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.173A 2.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 12u | |
| 10% | |
| 2.52M | |
| 0.173 | |
| 2.5 | |
| 30 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER120K surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 12u H. This SMD inductor has a maximum DC current of 173m A with a maximum resistance of 2.5 Ohm. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

