VishayIMC1210ER151KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 150uH 10% 796KHz 15Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 150u | |
| 10% | |
| 796K | |
| 0.065 | |
| 15 | |
| 15 | |
| 796K | |
| 6.5M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER151K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6.5M Hz. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 65m A with a maximum resistance of 15 Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

