VishayIMC1210ER181JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 180uH 5% 796KHz 15Q-Factor Ferrite 0.06A 17Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 180u | |
| 5% | |
| 796K | |
| 0.06 | |
| 17 | |
| 15 | |
| 796K | |
| 6M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER181J surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 17 Ohm. This device utilizes wirewound technology. It has an inductance of 180u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

