VishayIMC1210ER1R2KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 1.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.39A 0.75Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 1.2u | |
| 10% | |
| 7.96M | |
| 0.39 | |
| 0.75 | |
| 30 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER1R2K surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 750m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 100M Hz. It has an inductance of 1.2u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

