VishayIMC1210ER1R8KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 1.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.35A 0.9Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 1.8u | |
| 10% | |
| 7.96M | |
| 0.35 | |
| 0.9 | |
| 30 | |
| 7.96M | |
| 80M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER1R8K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 1.8u H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 80M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

