VishayIMC1210ER221KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 10% | |
| 796K | |
| 0.05 | |
| 21 | |
| 15 | |
| 796K | |
| 6M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Save valuable space on a PCB with this rf chip IMC1210ER221K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6M Hz. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 21 Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 220u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

