VishayIMC1210ER2R2JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.32A 1Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 2.2u | |
| 5% | |
| 7.96M | |
| 0.32 | |
| 1 | |
| 30 | |
| 7.96M | |
| 75M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER2R2J surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 1 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 75M Hz. It has an inductance of 2.2u H. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

