Reduced Price
VishayIMC1210ER330KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 33uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.112A 6Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 33u | |
| 10% | |
| 2.52M | |
| 0.112 | |
| 6 | |
| 30 | |
| 2.52M | |
| 16M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Save valuable space on a PCB with this rf chip IMC1210ER330K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This SMD inductor has a maximum DC current of 112m A with a maximum resistance of 6 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz. It has an inductance of 33u H. This device is made with wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

