VishayIMC1210ER470KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 47uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.091A 9Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.091 | |
| 9 | |
| 30 | |
| 2.52M | |
| 14M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER470K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M Hz. This SMD inductor has a maximum DC current of 91m A with a maximum resistance of 9 Ohm. It has an inductance of 47u H. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

