VishayIMC1210ER680KInduktionsspule, Oberflächenmontage

Inductor RF Chip Molded Wirewound 68uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.083A 11Ohm DCR 1210 T/R

Save valuable space on a PCB with this rf chip IMC1210ER680K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 83m A with a maximum resistance of 11 Ohm. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This device is made with wirewound technology. It has an inductance of 68u H.

2.000 Stück: Versand in vsl. 2 Tagen

    Total664,40 €Price for 2000

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Israel
      • In Stock: 2.000 Stück
      • Price: 0,3322 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.