VishayIMC1210ER8R2KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 8.2uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.194A 2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 8.2u | |
| 10% | |
| 7.96M | |
| 0.194 | |
| 2 | |
| 30 | |
| 7.96M | |
| 38M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER8R2K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 38M Hz. It has an inductance of 8.2u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 194m A with a maximum resistance of 2 Ohm. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

