VishayIMC1210ERR33KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 0.33uH 10% 25.2MHz 30Q-Factor Powdered Iron 0.453A 0.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.33u | |
| 10% | |
| 25.2M | |
| 0.453 | |
| 0.4 | |
| 30 | |
| 25.2M | |
| 300M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1210ERR33K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 330n H. This SMD inductor has a maximum DC current of 453m A with a maximum resistance of 400m Ohm. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 300M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

