VishayIMC1210ERR39KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 0.39uH 10% 25.2MHz 30Q-Factor Powdered Iron 0.45A 0.45Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.39u | |
| 10% | |
| 25.2M | |
| 0.45 | |
| 0.45 | |
| 30 | |
| 25.2M | |
| 250M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1210ERR39K surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 390n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 250M Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 450m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

