VishayIMC1210ERR47KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 0.47uH 10% 25.2MHz 30Q-Factor Powdered Iron 0.45A 0.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.47u | |
| 10% | |
| 25.2M | |
| 0.45 | |
| 0.5 | |
| 30 | |
| 25.2M | |
| 220M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip IMC1210ERR47K surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 220M Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 500m Ohm. It has an inductance of 470n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

