VishayIMC1812ER100KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.25 | |
| 1.6 | |
| 50 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER100K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 10u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

