VishayIMC1812ER180KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 18uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.19A 2.8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 18u | |
| 10% | |
| 2.52M | |
| 0.19 | |
| 2.8 | |
| 50 | |
| 2.52M | |
| 15M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER180K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 190m A with a maximum resistance of 2.8 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 18u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

