Reduced Price
VishayIMC1812ER1R0JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 1uH 5% 7.96MHz 50Q-Factor Powdered Iron 0.45A 0.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 1u | |
| 5% | |
| 7.96M | |
| 0.45 | |
| 0.5 | |
| 50 | |
| 7.96M | |
| 100M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ER1R0J surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 100M Hz. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 500m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

