VishayIMC1812ER470KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 47uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.14A 5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 47u | |
| 10% | |
| 2.52M | |
| 0.14 | |
| 5 | |
| 50 | |
| 2.52M | |
| 10M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER470K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 10M Hz. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 5 Ohm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 47u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

