VishayIMC1812ER6R8KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.285A 1.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 6.8u | |
| 10% | |
| 7.96M | |
| 0.285 | |
| 1.2 | |
| 50 | |
| 7.96M | |
| 27M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ER6R8K surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 27M Hz. This SMD inductor has a maximum DC current of 285m A with a maximum resistance of 1.2 Ohm. It has an inductance of 6.8u H. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

