VishayIMC1812ERR82JInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 0.82uH 5% 25.2MHz 30Q-Factor Non Magnetic 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Non Magnetic | |
| 0.82u | |
| 5% | |
| 25.2M | |
| 0.25 | |
| 1.6 | |
| 30 | |
| 25.2M | |
| 140M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1812ERR82J surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 140M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. It has an inductance of 820n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

