VishayIMC1812ES2R7KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 2.7uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.37A 0.75Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 2.7u | |
| 10% | |
| 7.96M | |
| 0.37 | |
| 0.75 | |
| 50 | |
| 7.96M | |
| 50M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip IMC1812ES2R7K surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 2.7u H. This SMD inductor has a maximum DC current of 370m A with a maximum resistance of 750m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 50M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

