VishayIMC2220ER1R0KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor 1.8A 0.03Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 1u | |
| 10% | |
| 7.96M | |
| 1.8 | |
| 0.03 | |
| 10 | |
| 7.96M | |
| 95M | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.2 | |
| 4.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this high frequency chip IMC2220ER1R0K surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 1u H. This product is 5.9 mm long, 4.2 mm tall and 5.2 mm deep. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 30m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 95M Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

