VishayIMC2220ER220KInduktionsspule, Oberflächenmontage
Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 10Q-Factor 0.48A 0.43Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.48 | |
| 0.43 | |
| 10 | |
| 2.52M | |
| 13M | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.2 | |
| 4.3 |
An ideal space-saving electronic component is this high frequency chip IMC2220ER220K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5.9 mm long, 4.2 mm tall and 5.2 mm deep. It has an inductance of 22u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 430m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

