VishayIMS02WWDBH470K40Induktor verbleit
Inductor RF Shielded Wirewound 47uH 10% 2.5MHz 42Q-Factor Ferrite 370mA 2.41Ohm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.5M | |
| 0.37 | |
| 2.41 | |
| 42 | |
| 2.5M | |
| 23M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.38 | |
| 8.51 |
This rf IMS02WWDBH470K40 leaded inductor from Vishay is available for both power applications and RF applications. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This product is 8.51 mm long with a diameter of 3.38 mm. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 2.41 Ohm. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 23M Hz. It has an inductance of 47u H. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
