| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 60 | |
| 50 | |
| 5 | |
| 0.6@50mA@500mA | |
| 0.5 | |
| 120@100mA@3V | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-26 |
| 6 | |
| Leitungsform | Gull-wing |
Diodes Zetex brings you the solution to your high-voltage BJT needs with their PNP IMT17-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

