| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0 | |
| 60 to 75 | |
| 74 | |
| 1@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 10 | |
| 30 | |
| 36 | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.8(Typ)@±15V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Durchmesser | 9.4(Max) |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.7(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-99 |
| 8 |
Thanks to Texas Instruments' differential amplifier INA117AM differential amplifier, you will be able to clearly filter and analyze distorted audio samples. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.