| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.03 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 140(Typ) | |
| 0.15@5V | |
| 26 | |
| 20 to 30 | |
| 2.5 | |
| 3|5|9|12|15|18|24|28 | |
| 26 | |
| 28(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this current shunt monitor INA199A2DCKR differential amplifier from Texas Instruments for current sensing features. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

