| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 100 | |
| 112.04 | |
| 1.3 | |
| 0.5 to 5 | |
| 3000(Typ) | |
| Open Drain | |
| 18 | |
| 2.5@12V | |
| 2.7 | |
| 18 | |
| 33.98 | |
| <40 | |
| 16@12V | |
| 2.2@12V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Increase the magnitude and clear up signals with this INA204AIDR preamplifier manufactured from Texas Instruments. The amplifier can be evaluated, characterized, tested and qualified in different conditions and configurations in this INA204AIDR OP amp circuits from Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

