| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 80 | |
| 75 to 100 | |
| 80 | |
| ±18|36 | |
| 30 to 50 | |
| 4.5 | |
| 30 | |
| 36 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.005@±15V | |
| 100000(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.5 |
| Verpackungslänge | 10.3 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
This instrumentation amplifier INA2128UG4 differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

