| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 60(Typ) | |
| 105 to 120 | |
| 140(Typ) | |
| 0.035@12V | |
| 26 | |
| 20 to 30 | |
| 2.7 | |
| 5 | |
| 26 | |
| 35@12V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.4(Max) |
| Verpackungslänge | 2.15(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 6 | |
| Leitungsform | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then current shunt monitor INA212AIDCKTG4 differential amplifier from Texas Instruments is perfect for you! This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

