| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 46.02(Typ) | |
| 85 to 95 | |
| 90 | |
| 0.075 | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.5(Max) mm |
| Verpackungsbreite | 1.45(Max) mm |
| Verpackungslänge | 1.85(Max) mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 10 | |
| Leitungsform | No Lead |
This current shunt monitor INA216A2RSWT differential amplifier from Texas Instruments uses a combination of two amplifiers to amplify audio signals. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

